
* Images are for reference only
HA1460500000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HA1460500000G
- JLCPCB Part #
- C5756181
- Package
- Plugin,P=7.5mm
- Description
- 7.5mm 10A 14P 300V Direct Insert Green 14 1 Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2030
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.1060
200+
$2.2155
10+
$5.5530
500+
$2.1420