
* Images are for reference only
HB2031800000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HB2031800000G
- JLCPCB Part #
- C7284700
- Package
- Plugin,P=3.81mm
- Description
- 3.81mm 10A 20P 300V Direct Insert Gray 20 1 Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1980
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.1510
200+
$2.2635
10+
$5.6730
500+
$2.1885