
* Images are for reference only
HD1500800000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HD1500800000G
- JLCPCB Part #
- C6267624
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 12A 15P 250V Direct Insert Gray 15 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2040
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4890
200+
$2.5890
500+
$2.5035
1000+
$2.4600