
* Images are for reference only
HE0350310000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HE0350310000G
- JLCPCB Part #
- C5756962
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 4A 3P 150V Direct Insert Orange 3 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 2150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4050
200+
$0.4260
10+
$1.0680
500+
$0.4125