
* Images are for reference only
HFW18S-2STE1HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HFW18S-2STE1HLF
- JLCPCB Part #
- C3170030
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 18P Single-sided contact points/Vertical Standing paste 1mm Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4725
200+
$0.1830
500+
$0.1770
1000+
$0.1740