
* Images are for reference only
HH0200800000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HH0200800000G
- JLCPCB Part #
- C6570476
- Package
- Plugin,P=5mm
- Description
- 5mm 15A 2P 300V Direct Insert Gray 2 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1520
200+
$0.4605
500+
$0.4440
1000+
$0.4365