
* Images are for reference only
HQ2850800000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HQ2850800000G
- JLCPCB Part #
- C7286076
- Package
- Plugin,P=7.62mm
- Description
- 7.62mm 10A 28P 300V Direct Insert Gray 14 2 Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2004
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6185
200+
$5.4345
500+
$5.2530
1000+
$5.1630