
* Images are for reference only
HS3250800000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HS3250800000G
- JLCPCB Part #
- C5650695
- Package
- Plugin,P=7.62mm
- Description
- 7.62mm 10A 32P 300V Direct Insert Gray 8 4 Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8630
200+
$6.7290
500+
$6.5040
1000+
$6.3930