
* Images are for reference only
HS4400800000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HS4400800000G
- JLCPCB Part #
- C5650709
- Package
- Plugin,P=5mm
- Description
- 5mm 10A 44P 300V Direct Insert Gray 11 4 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3905
200+
$7.7370
500+
$7.4790
1000+
$7.3515