
* Images are for reference only
HS5630810000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HS5630810000G
- JLCPCB Part #
- C5762568
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 10A 56P 300V Direct Insert Gray 14 4 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$9.1470
200+
$9.6285
10+
$24.1290
500+
$9.3060