
* Images are for reference only
HX0921810000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HX0921810000G
- JLCPCB Part #
- C6274951
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 10A 9P 300V Direct Insert Gray 9 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.3215
200+
$1.3905
10+
$3.4830
500+
$1.3440