
* Images are for reference only
KE203351A000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE203351A000G
- JLCPCB Part #
- C3586165
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+115℃ Copper 2 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0650
200+
$0.4125
500+
$0.3975
1000+
$0.3915