
* Images are for reference only
KO0521510000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KO0521510000G
- JLCPCB Part #
- C7212529
- Package
- Plugin,P=9.53mm
- Description
- 30A 600V Green Direct Insert 9.53mm 1 5 Plugin,P=9.53mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1980
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2295
200+
$1.2900
500+
$1.2465
1000+
$1.2255