
* Images are for reference only
KP1401500000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KP1401500000G
- JLCPCB Part #
- C5780112
- Package
- Plugin,P=6.35mm
- Description
- 30A 600V Green Direct Insert 6.35mm 1 14 Plugin,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$3.3855
200+
$3.5625
10+
$8.9280
500+
$3.4440