
* Images are for reference only
MDT275A03001
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MDT275A03001
- JLCPCB Part #
- C5104895
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.5mm Horizontal attachment 67P -40℃~+80℃ SMD,P=0.5mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 950
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7485
200+
$0.2910
500+
$0.2805
950+
$0.2745