
* Images are for reference only
ME1019610101011
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ME1019610101011
- JLCPCB Part #
- C5045420
- Package
- SMD,P=0.6mm
- Description
- 0.6mm Standing paste 196P -55℃~+105℃ SMD,P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9630
200+
$6.1785
500+
$5.9610
1000+
$5.8545