
* Images are for reference only
MHDAS2F004YDE10
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MHDAS2F004YDE10
- JLCPCB Part #
- C3322034
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 4P Copper Beryllium Direct Insert 5.4mm Round Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.2375
200+
$24.8595
500+
$23.9865
1000+
$23.5545