
* Images are for reference only
NA1350810000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NA1350810000G
- JLCPCB Part #
- C7316148
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A 13P 150V Direct Insert Gray 13 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2280
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9330
200+
$1.5690
500+
$1.5165
1000+
$1.4910