
* Images are for reference only
NA16B0810000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NA16B0810000G
- JLCPCB Part #
- C5820169
- Package
- Plugin,P=2.5mm
- Description
- 2.5mm 3A 16P 150V Direct Insert Gray 16 1 Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2185
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.6710
200+
$1.7595
10+
$4.4070
500+
$1.6995