
* Images are for reference only
NC0672800000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NC0672800000G
- JLCPCB Part #
- C3586931
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ Copper 1 5mm Gray Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 288
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4016
288+
$0.1554
576+
$0.1500
864+
$0.1473