
* Images are for reference only
NM1610020000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NM1610020000G
- JLCPCB Part #
- C5691461
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 16P 300V Direct Insert Black 16 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6475
200+
$3.4515
500+
$3.3360
1000+
$3.2790