
* Images are for reference only
NZ03005B0000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NZ03005B0000G
- JLCPCB Part #
- C6621958
- Package
- Plugin,P=10mm
- Description
- 10mm 55A 3P 300V Direct Insert Green 3 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 35
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9460
210+
$1.1760
490+
$1.1370
1015+
$1.1175