
* Images are for reference only
OQ0212500300G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0212500300G
- JLCPCB Part #
- C7321888
- Package
- Plugin,P=3.5mm
- Description
- 2 Straight Needle -40℃~+115℃ 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2223
200+
$0.0887
500+
$0.0858
1000+
$0.0843