
* Images are for reference only
OQ03A5500000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ03A5500000G
- JLCPCB Part #
- C7321959
- Package
- Plugin,P=7.5mm
- Description
- 3 Straight Needle -40℃~+115℃ 1 7.5mm Green Plugin,P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 173
Full Reel: 2200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.3480
200+
$0.3660
10+
$0.9180
500+
$0.3540