
* Images are for reference only
OQ161C00B000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ161C00B000G
- JLCPCB Part #
- C7016288
- Package
- Plugin,P=3.5mm
- Description
- 16 Straight Needle -40℃~+65℃ 1 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2075
200+
$4.0740
500+
$3.9375
1000+
$3.8700