
* Images are for reference only
SPAUA-20PMFP-CAP
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SPAUA-20PMFP-CAP
- JLCPCB Part #
- C464797
- Package
- -
- Description
- 1.5A USB 2.0 2 4P+4P Female -40℃~+85℃ Type-A - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4300
10+
$7.3560
30+
$6.7005
100+
$6.1515
500+
$6.0810
Related Products