
* Images are for reference only
TA032160BB00G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TA032160BB00G
- JLCPCB Part #
- C5793355
- Package
- SMD,P=7.5mm
- Description
- 16A 250V Blue Standing paste 7.5mm 1 3 SMD,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0740
200+
$0.4290
500+
$0.4140
1000+
$0.4080