
* Images are for reference only
TR1115510000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TR1115510000G
- JLCPCB Part #
- C7365237
- Package
- Plugin,P=10mm
- Description
- 20A 300V Green Direct Insert 10mm 1 11 Plugin,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1995
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7160
200+
$3.0795
500+
$2.9760
1000+
$2.9250