
* Images are for reference only
VI0741500000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VI0741500000G
- JLCPCB Part #
- C7111246
- Package
- Plugin,P=7.5mm
- Description
- 16A 300V Green 7.5mm 1 7 Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2070
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8410
200+
$1.1340
500+
$1.0965
1000+
$1.0770