
* Images are for reference only
VJ2001530000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VJ2001530000G
- JLCPCB Part #
- C5826374
- Package
- Plugin,P=5mm
- Description
- 20A 300V Green Direct Insert 5mm 1 20 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2030
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$3.1005
200+
$3.2640
10+
$8.1780
500+
$3.1545