
* Images are for reference only
VP0565870000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VP0565870000G
- JLCPCB Part #
- C7413345
- Package
- Plugin,P=10.16mm
- Description
- 65A 300V Gray Direct Insert 10.16mm 1 5 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2025
200+
$2.4750
500+
$2.3925
1000+
$2.3520