
* Images are for reference only
VP0585540000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VP0585540000G
- JLCPCB Part #
- C7388871
- Package
- Plugin,P=12.7mm
- Description
- 65A 600V Green Direct Insert 12.7mm 1 5 Plugin,P=12.7mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1998
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2240
200+
$2.8830
500+
$2.7870
1000+
$2.7390