
* Images are for reference only
VP1265880000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VP1265880000G
- JLCPCB Part #
- C7388880
- Package
- Plugin,P=10.16mm
- Description
- 65A 300V Gray Direct Insert 10.16mm 1 12 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2010
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2685
200+
$6.0930
500+
$5.8890
1000+
$5.7885