
* Images are for reference only
YE0201500000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YE0201500000G
- JLCPCB Part #
- C6939388
- Package
- Plugin,P=5mm
- Description
- 10A 300V Green Direct Insert 5mm 1 2 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8220
200+
$0.3285
500+
$0.3180
1000+
$0.3120