
* Images are for reference only
YI0801510000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YI0801510000G
- JLCPCB Part #
- C7417867
- Package
- Plugin,P=5mm
- Description
- 15A 300V Green Direct Insert 5mm 4 2 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2010
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.7250
200+
$1.8150
10+
$4.5480
500+
$1.7550