
* Images are for reference only
YM0601500000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YM0601500000G
- JLCPCB Part #
- C6016432
- Package
- Plugin,P=5mm
- Description
- 10A 300V Green Direct Insert 5mm 2 3 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1980
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8365
200+
$1.1325
500+
$1.0950
1000+
$1.0755