
* Images are for reference only
YM3841500000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YM3841500000G
- JLCPCB Part #
- C7169596
- Package
- Plugin,P=5.08mm
- Description
- 10A 300V Green 5.08mm 2 19 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1992
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3015
200+
$7.3035
500+
$7.0590
1000+
$6.9390