
* Images are for reference only
YS3421500000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YS3421500000G
- JLCPCB Part #
- C6337952
- Package
- Plugin,P=5.08mm
- Description
- 10A 300V Green Direct Insert 5.08mm 2 17 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1980
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$3.6735
200+
$3.8670
10+
$9.6885
500+
$3.7380