
* Images are for reference only
5962-89481032A
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-89481032A
- JLCPCB Part #
- C5514422
- Package
- PLCC-20(9x9)
- Description
- 1us Parallel 5V~17V ±0.5LSB 12 Bits PLCC-20(9x9) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$111.1830
196+
$44.3625
490+
$42.8805
980+
$42.1485
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →