
* Images are for reference only
ADP3000ARU-REEL7
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3000ARU-REEL7
- JLCPCB Part #
- C3194371
- Package
- TSSOP-14
- Description
- Boost type Adjustable 1.245V~24V 2V~30V 1.5A TSSOP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5140
200+
$3.2955
500+
$3.1800
1000+
$3.1230