
* Images are for reference only
LT1766EFE#TR
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1766EFE#TR
- JLCPCB Part #
- C7459619
- Package
- TSSOP-16-EP
- Description
- Step-down type Adjustable 5.5V~60V 1.2V~57.6V 1.5A TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6205
200+
$1.0455
500+
$1.0110
1000+
$0.9945
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
LT3506EFE#TRPBF
Analog Devices
$5.46
LT3845AIFE#PBF
Analog Devices
$15.81
MAX16962SAUEA/V+T
Analog Devices Inc./Maxim Integrated
$15.80
MAX16907SAUE/V+
Analog Devices Inc./Maxim Integrated
$4.24
MAX16904SAUE33/V+
Analog Devices Inc./Maxim Integrated
$18.28
MAX16935BAUER/V+T
Analog Devices Inc./Maxim Integrated
$2.73