
* Images are for reference only
LT5400AHMS8E-1#PBF
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5400AHMS8E-1#PBF
- JLCPCB Part #
- C1525825
- Package
- MSOP-8
- Description
- 4 ±7.5% 10kΩ 800mW ±0.2ppm/℃ MSOP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.5655