
* Images are for reference only
LT7182SRV#PBF
- Manufacturer
- Analog Devices
- MFR.Part #
- LT7182SRV#PBF
- JLCPCB Part #
- C3189421
- Package
- LQFN-40(7x5)
- Description
- Step-down type Adjustable 1.5V~20V 400mV~17V 6A LQFN-40(7x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 364
Total: $0.01

Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$19.7745
30+
$18.8700