
* Images are for reference only
LTC3310JV#PBF
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3310JV#PBF
- JLCPCB Part #
- C18166939
- Package
- LQFN-18(3x3)
- Description
- Step-down type 1 Yes Step-down 2.25V~5.5V 10A -40℃~+150℃@(TJ) Adjustable Built-in 500kHz~5MHz LQFN-18(3x3) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.7730
10+
$7.6005
30+
$7.4850
100+
$7.3695