
* Images are for reference only
LTC3411EMS
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3411EMS
- JLCPCB Part #
- C5665365
- Package
- MSOP-10
- Description
- Step-down type Adjustable 1.25A 2.625V~5.5V 800mV~5V MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$7.1745
200+
$7.5525
12+
$18.9255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →