
* Images are for reference only
MAX16016PTBT+
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX16016PTBT+
- JLCPCB Part #
- C5668313
- Package
- TDFN-10(3x3)
- Description
- 145ms Active Low 1 TDFN-10(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8675
200+
$10.3215
500+
$9.9765
1000+
$9.8070
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX16016PTBV+
Analog Devices Inc./Maxim Integrated
$4.30
MAX16016PTBZ+
Analog Devices Inc./Maxim Integrated
$11.32
MAX16016PTBZ+T
Analog Devices Inc./Maxim Integrated
$2.91
MAX16016LTBS+T
Analog Devices Inc./Maxim Integrated
$12.53
MAX16016LTBR+
Analog Devices Inc./Maxim Integrated
$6.50
MAX16016LTBS+
Analog Devices Inc./Maxim Integrated
$14.31