
* Images are for reference only
MAX16021PTEL+
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX16021PTEL+
- JLCPCB Part #
- C5668318
- Package
- TQFN-16(4x4)
- Description
- 145ms 1 TQFN-16(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.2015
225+
$11.2530
525+
$10.8765
975+
$10.6905
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX16021PTEV+
Analog Devices Inc./Maxim Integrated
$8.09
MAX16021LTEL+
Analog Devices Inc./Maxim Integrated
$3.97
MAX16021PTEW+
Analog Devices Inc./Maxim Integrated
$12.30
MAX16021LTEZ+
Analog Devices Inc./Maxim Integrated
$4.59
MAX16001ATE/V+
Analog Devices Inc./Maxim Integrated
$8.56
MAX16001BTE+T
Analog Devices Inc./Maxim Integrated
$12.42