
* Images are for reference only
MAX16021PTEY+
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX16021PTEY+
- JLCPCB Part #
- C5668321
- Package
- TQFN-16(4x4)
- Description
- 145ms 1 TQFN-16(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1150
225+
$6.8295
525+
$6.6015
975+
$6.4890
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX16021PTEV+
Analog Devices Inc./Maxim Integrated
$8.09
MAX16021PTEW+
Analog Devices Inc./Maxim Integrated
$12.30
MAX16021PTEZ+
Analog Devices Inc./Maxim Integrated
$25.87
MAX16001DTE/V+T
Analog Devices Inc./Maxim Integrated
$6.38
MAX4211FETE+C3C
Analog Devices Inc./Maxim Integrated
$3.45
MAX16001DTE/V+
Analog Devices Inc./Maxim Integrated
$8.56