
* Images are for reference only
MAX16033PLB29+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX16033PLB29+T
- JLCPCB Part #
- C5668326
- Package
- UDFN-10(2x2)
- Description
- 140ms Active Low 1 UDFN-10(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9050
200+
$4.3515
500+
$4.2060
1000+
$4.1340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX16034PLB29+T
Analog Devices Inc./Maxim Integrated
$4.75
MAX16033LLB29+T
Analog Devices Inc./Maxim Integrated
$3.50
MAX16039PLA29+T
Analog Devices Inc./Maxim Integrated
$3.93
MAX16036LLB31+T
Analog Devices Inc./Maxim Integrated
$4.75
MAX16036PLB29+
Analog Devices Inc./Maxim Integrated
$4.35
MAX16036LLB29+T
Analog Devices Inc./Maxim Integrated
$0.05