
* Images are for reference only
MAX16055IAUB+
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX16055IAUB+
- JLCPCB Part #
- C5668329
- Package
- uMAX-10
- Description
- 140ms Active Low 6 uMAX-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5425
200+
$3.4095
500+
$3.2955
1000+
$3.2385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX16055EAUB+
Analog Devices Inc./Maxim Integrated
$4.50
MAX16055GAUB+
Analog Devices Inc./Maxim Integrated
$5.09
MAX16055CAUB+
Analog Devices Inc./Maxim Integrated
$5.09
MAX6709DUB
Analog Devices Inc./Maxim Integrated
$3.94
MAX6709LUB
Analog Devices Inc./Maxim Integrated
$3.94
MAX6714DUB+T
Analog Devices Inc./Maxim Integrated
$8.42